
80129 SL005 | |
|---|---|
DigiKey Part Number | 80129SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80129 SL005 |
Description | CABLE 25COND 20AWG SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.426" (10.82mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 25 | Jacket (Insulation) Thickness 0.0319" (0.810mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether (PPE) |
Conductor Strand 26/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 12,75000 € | 6.375,00 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |


