
80047 SL199 | |
|---|---|
DigiKey Part Number | 216-80047SL199-ND |
Manufacturer | |
Manufacturer Product Number | 80047 SL199 |
Description | CABLE 12COND 16AWG SLATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 16 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.401" (10.19mm) |
Packaging Bulk | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 12 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Strand 65/34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,82769 € | 10.827,69 € |
| Unit Price without VAT: | 10,82769 € |
|---|---|
| Unit Price with VAT: | 12,88495 € |


