
80047 SL005 | |
|---|---|
DigiKey Part Number | 80047SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80047 SL005 |
Description | CABLE 12COND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.401" (10.19mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 12 | Jacket (Insulation) Thickness 0.0319" (0.810mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether (PPE) |
Conductor Strand 65/34 | Base Product Number |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,25000 € | 648,25 € |
| 2 | 624,85000 € | 1.249,70 € |
| Unit Price without VAT: | 648,25000 € |
|---|---|
| Unit Price with VAT: | 771,41750 € |


