
784133 OR005 | |
|---|---|
DigiKey Part Number | 784133OR005-ND |
Manufacturer | |
Manufacturer Product Number | 784133 OR005 |
Description | HOOK-UP STRND 4AWG ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 133/25 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.395" (10.03mm) | |
Jacket (Insulation) Thickness | 0.063" (1.60mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1232/1283 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,23262 € | 6.116,31 € |
| Unit Price without VAT: | 12,23262 € |
|---|---|
| Unit Price with VAT: | 14,55682 € |



