
784133 YL005 | |
|---|---|
DigiKey Part Number | 784133YL005-ND |
Manufacturer | |
Manufacturer Product Number | 784133 YL005 |
Description | HOOK-UP STRND 4AWG YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 133/25 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.395" (10.03mm) |
Mfr | Jacket (Insulation) Thickness 0.063" (1.60mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/25 | Ratings UL Style 1232/1283 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 14,78356 € | 7.391,78 € |
| Unit Price without VAT: | 14,78356 € |
|---|---|
| Unit Price with VAT: | 17,59244 € |

