

78332 SL005 | |
|---|---|
DigiKey Part Number | 78332SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78332 SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/34 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.157" (3.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,39000 € | 253,39 € |
| 2 | 240,93000 € | 481,86 € |
| 3 | 233,88667 € | 701,66 € |
| 5 | 225,24600 € | 1.126,23 € |
| 7 | 219,69714 € | 1.537,88 € |
| 10 | 213,93400 € | 2.139,34 € |
| Unit Price without VAT: | 253,39000 € |
|---|---|
| Unit Price with VAT: | 301,53410 € |


