

78312 SL005 | |
|---|---|
DigiKey Part Number | 78312SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78312 SL005 |
Description | CABLE 2CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.133" (3.38mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,01000 € | 217,01 € |
| 2 | 206,37000 € | 412,74 € |
| 3 | 200,34667 € | 601,04 € |
| 5 | 192,96200 € | 964,81 € |
| 7 | 188,22000 € | 1.317,54 € |
| 10 | 183,29500 € | 1.832,95 € |
| Unit Price without VAT: | 217,01000 € |
|---|---|
| Unit Price with VAT: | 258,24190 € |





