782607 RD013 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 41
Unit Price: 163,55000 €
Datasheet
26 AWG Hook-Up Wire 7/34 Red 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782607 RD013

DigiKey Part Number
782607RD013-ND
Manufacturer
Manufacturer Product Number
782607 RD013
Description
HOOK-UP STRND 26AWG RED 5000'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Red 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 26AWG RED 100'
In-Stock: 1
Unit Price: 71,10000 €
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 2
Unit Price: 196,54000 €