
782607 GR005 | |
|---|---|
DigiKey Part Number | 782607GR005-ND |
Manufacturer | |
Manufacturer Product Number | 782607 GR005 |
Description | HOOK-UP STRND 26AWG GREEN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,78000 € | 70,78 € |
| 2 | 67,35000 € | 134,70 € |
| 3 | 65,41333 € | 196,24 € |
| 5 | 63,03400 € | 315,17 € |
| 7 | 61,51000 € | 430,57 € |
| 10 | 59,92500 € | 599,25 € |
| Unit Price without VAT: | 70,78000 € |
|---|---|
| Unit Price with VAT: | 84,22820 € |


