
782607 GR001 | |
|---|---|
DigiKey Part Number | 782607GR001-ND |
Manufacturer | |
Manufacturer Product Number | 782607 GR001 |
Description | HOOK-UP STRND 26AWG GREEN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,41000 € | 204,41 € |
| 2 | 194,39000 € | 388,78 € |
| 3 | 188,71667 € | 566,15 € |
| 5 | 181,77000 € | 908,85 € |
| 7 | 177,30571 € | 1.241,14 € |
| 10 | 172,67200 € | 1.726,72 € |
| Unit Price without VAT: | 204,41000 € |
|---|---|
| Unit Price with VAT: | 243,24790 € |


