
782607 BK005 | |
|---|---|
DigiKey Part Number | 782607BK005-ND |
Manufacturer | |
Manufacturer Product Number | 782607 BK005 |
Description | HOOK-UP STRND 26AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67010 € | 67,01 € |
| 200 | 0,63750 € | 127,50 € |
| 300 | 0,61910 € | 185,73 € |
| 500 | 0,59654 € | 298,27 € |
| 700 | 0,58204 € | 407,43 € |
| 1.000 | 0,56700 € | 567,00 € |
| Unit Price without VAT: | 0,67010 € |
|---|---|
| Unit Price with VAT: | 0,79742 € |



