
782001 GR005 | |
|---|---|
DigiKey Part Number | 782001GR005-ND |
Manufacturer | |
Manufacturer Product Number | 782001 GR005 |
Description | HOOK-UP SOLID 20AWG GREEN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.096" (2.44mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,39000 € | 46,39 € |
| 2 | 44,15000 € | 88,30 € |
| 3 | 42,88333 € | 128,65 € |
| 5 | 41,33200 € | 206,66 € |
| 7 | 40,33714 € | 282,36 € |
| 10 | 39,30300 € | 393,03 € |
| Unit Price without VAT: | 46,39000 € |
|---|---|
| Unit Price with VAT: | 55,20410 € |


