
782001 GR001 | |
|---|---|
DigiKey Part Number | 782001GR001-ND |
Manufacturer | |
Manufacturer Product Number | 782001 GR001 |
Description | HOOK-UP SOLID 20AWG GREEN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.096" (2.44mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,99000 € | 289,99 € |
| 2 | 275,71500 € | 551,43 € |
| 3 | 267,63667 € | 802,91 € |
| 5 | 257,73200 € | 1.288,66 € |
| 7 | 251,37143 € | 1.759,60 € |
| 10 | 244,76500 € | 2.447,65 € |
| Unit Price without VAT: | 289,99000 € |
|---|---|
| Unit Price with VAT: | 345,08810 € |


