
781816T RD013 | |
|---|---|
DigiKey Part Number | 781816TRD013-ND |
Manufacturer | |
Manufacturer Product Number | 781816T RD013 |
Description | HOOK-UP STRND 18AWG RED 5000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.111" (2.82mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |

