
781801 RD005 | |
|---|---|
DigiKey Part Number | 781801RD005-ND |
Manufacturer | |
Manufacturer Product Number | 781801 RD005 |
Description | HOOK-UP SOLID 18AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.104" (2.64mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,32000 € | 32,32 € |
| 2 | 30,76000 € | 61,52 € |
| 3 | 29,88000 € | 89,64 € |
| 5 | 28,80600 € | 144,03 € |
| 7 | 28,11571 € | 196,81 € |
| 10 | 27,39800 € | 273,98 € |
| Unit Price without VAT: | 32,32000 € |
|---|---|
| Unit Price with VAT: | 38,46080 € |







