
781601 RD005 | |
|---|---|
DigiKey Part Number | 781601RD005-ND |
Manufacturer | |
Manufacturer Product Number | 781601 RD005 |
Description | HOOK-UP SOLID 16AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.115" (2.92mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,42000 € | 113,42 € |
| 2 | 107,89500 € | 215,79 € |
| 3 | 104,77333 € | 314,32 € |
| 5 | 100,94200 € | 504,71 € |
| 7 | 98,48286 € | 689,38 € |
| 10 | 95,92800 € | 959,28 € |
| 25 | 89,61000 € | 2.240,25 € |
| 50 | 85,05140 € | 4.252,57 € |
| 100 | 82,90390 € | 8.290,39 € |
| Unit Price without VAT: | 113,42000 € |
|---|---|
| Unit Price with VAT: | 134,96980 € |


