781441 BK212 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 29
Unit Price: 603,13000 €
Datasheet
14 AWG Hook-Up Wire 41/30 Black 600V 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781441 BK212

DigiKey Part Number
781441BK212-ND
Manufacturer
Manufacturer Product Number
781441 BK212
Description
HOOK-UP STRND 14AWG BLACK 3000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 600V 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
3000' (914.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes