
781401 WH005 | |
|---|---|
DigiKey Part Number | A781401W-100-ND |
Manufacturer | |
Manufacturer Product Number | 781401 WH005 |
Description | HOOK-UP SOLID 14AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,38000 € | 133,38 € |
| 2 | 126,87000 € | 253,74 € |
| 3 | 123,19000 € | 369,57 € |
| 5 | 118,67400 € | 593,37 € |
| 7 | 115,77714 € | 810,44 € |
| 10 | 112,76800 € | 1.127,68 € |
| 25 | 105,32200 € | 2.633,05 € |
| 50 | 99,94980 € | 4.997,49 € |
| 100 | 98,63990 € | 9.863,99 € |
| Unit Price without VAT: | 133,38000 € |
|---|---|
| Unit Price with VAT: | 158,72220 € |






