
781001 RD005 | |
|---|---|
DigiKey Part Number | 781001RD005-ND |
Manufacturer | |
Manufacturer Product Number | 781001 RD005 |
Description | HOOK-UP SOLID 10AWG RED 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.166" (4.22mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,49000 € | 389,49 € |
| 2 | 370,24500 € | 740,49 € |
| 3 | 359,35333 € | 1.078,06 € |
| 5 | 345,99600 € | 1.729,98 € |
| 7 | 337,41714 € | 2.361,92 € |
| 10 | 328,50600 € | 3.285,06 € |
| Unit Price without VAT: | 389,49000 € |
|---|---|
| Unit Price with VAT: | 463,49310 € |


