
781001 BK005 | |
|---|---|
DigiKey Part Number | 781001BK005-ND |
Manufacturer | |
Manufacturer Product Number | 781001 BK005 |
Description | HOOK-UP SOLID 10AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.166" (4.22mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,61000 € | 392,61 € |
| 2 | 373,21000 € | 746,42 € |
| 3 | 362,23000 € | 1.086,69 € |
| 5 | 348,76400 € | 1.743,82 € |
| 7 | 340,11714 € | 2.380,82 € |
| 10 | 331,13500 € | 3.311,35 € |
| Unit Price without VAT: | 392,61000 € |
|---|---|
| Unit Price with VAT: | 467,20590 € |


