
780004 RD005 | |
|---|---|
DigiKey Part Number | 780004RD005-ND |
Manufacturer | |
Manufacturer Product Number | 780004 RD005 |
Description | HOOK-UP STRND 4/0AWG RED 100' |
Customer Reference | |
Detailed Description | 4/0 AWG Hook-Up Wire 2109/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.754" (19.15mm) |
Mfr | Jacket (Insulation) Thickness 0.082" (2.08mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 2109/30 | Ratings UL Style 1232/1284 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |

