

77007 SL199 | |
|---|---|
DigiKey Part Number | 77007SL199-ND |
Manufacturer | |
Manufacturer Product Number | 77007 SL199 |
Description | CBL 2COND 22AWG SLATE 100=100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | - | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,73090 € | 373,09 € |
| 200 | 3,54680 € | 709,36 € |
| 300 | 3,44253 € | 1.032,76 € |
| 500 | 3,31478 € | 1.657,39 € |
| 700 | 3,23269 € | 2.262,88 € |
| 1.000 | 3,14743 € | 3.147,43 € |
| 2.500 | 2,95831 € | 7.395,77 € |
| Unit Price without VAT: | 3,73090 € |
|---|---|
| Unit Price with VAT: | 4,43977 € |



