

77007 SL005 | |
|---|---|
DigiKey Part Number | 77007SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77007 SL005 |
Description | CABLE 2COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.168" (4.27mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,22000 € | 247,22 € |
| 2 | 235,07000 € | 470,14 € |
| 3 | 228,19667 € | 684,59 € |
| 5 | 219,77000 € | 1.098,85 € |
| 7 | 214,35857 € | 1.500,51 € |
| 10 | 208,73900 € | 2.087,39 € |
| Unit Price without VAT: | 247,22000 € |
|---|---|
| Unit Price with VAT: | 294,19180 € |



