Direct

758133 BK001 | |
|---|---|
DigiKey Part Number | 758133BK001-ND |
Manufacturer | |
Manufacturer Product Number | 758133 BK001 |
Description | HOOK-UP STRND 8AWG BLACK 1000' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.263" (6.68mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/29 | Ratings UL Style 3195 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 788133 BK001 | Alpha Wire | 9 | 788133BK001-ND | 2.772,94000 € | Direct |


