751000 RD002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 1,25494 €
Datasheet
10 AWG Hook-Up Wire 105/30 Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751000 RD002

DigiKey Part Number
751000RD002-ND
Manufacturer
Manufacturer Product Number
751000 RD002
Description
HOOK-UP STRND 10AWG RED 500'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.180" (4.57mm)
Mfr
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
105/30
Ratings
UL Style 3173
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751000 RD001Alpha Wire0751000RD001-ND1,25494 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 10AWG RED 100'
In-Stock: 0
Unit Price: 91,77000 €
HOOK-UP STRND 10AWG RED
In-Stock: 0
Unit Price: 1,25494 €