16 AWG Hook-Up Wire 19/0.0117" Black 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7134 BK001

DigiKey Part Number
7134BK001-ND
Manufacturer
Manufacturer Product Number
7134 BK001
Description
HOOK-UP STRND 16AWG BLACK 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Black 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1767,64000 €767,64 €
2748,55500 €1.497,11 €
Manufacturers Standard Package
Unit Price without VAT:767,64000 €
Unit Price with VAT:913,49160 €
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 13
Unit Price: 228,81000 €