
7133 WH005 | |
|---|---|
DigiKey Part Number | 7133WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7133 WH005 |
Description | HOOK-UP STRND 18AWG WHT 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,34000 € | 152,34 € |
| 2 | 144,89500 € | 289,79 € |
| 3 | 140,68333 € | 422,05 € |
| 5 | 135,52000 € | 677,60 € |
| 7 | 132,20429 € | 925,43 € |
| 10 | 128,76100 € | 1.287,61 € |
| 25 | 120,24280 € | 3.006,07 € |
| 50 | 114,09560 € | 5.704,78 € |
| 100 | 113,75250 € | 11.375,25 € |
| Unit Price without VAT: | 152,34000 € |
|---|---|
| Unit Price with VAT: | 181,28460 € |


