
7133 SL005 | |
|---|---|
DigiKey Part Number | 7133SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7133 SL005 |
Description | HOOK-UP STRND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,44000 € | 158,44 € |
| 2 | 150,69000 € | 301,38 € |
| 3 | 146,31333 € | 438,94 € |
| 5 | 140,94200 € | 704,71 € |
| 7 | 137,49429 € | 962,46 € |
| 10 | 133,91400 € | 1.339,14 € |
| Unit Price without VAT: | 158,44000 € |
|---|---|
| Unit Price with VAT: | 188,54360 € |


