
7133 SL001 | |
|---|---|
DigiKey Part Number | 7133SL001-ND |
Manufacturer | |
Manufacturer Product Number | 7133 SL001 |
Description | HOOK-UP STRND 18AWG SLATE 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,51000 € | 924,51 € |
| 2 | 878,53500 € | 1.757,07 € |
| 3 | 852,50000 € | 2.557,50 € |
| 5 | 820,57200 € | 4.102,86 € |
| 7 | 800,06857 € | 5.600,48 € |
| 10 | 778,76300 € | 7.787,63 € |
| Unit Price without VAT: | 924,51000 € |
|---|---|
| Unit Price with VAT: | 1.100,16690 € |


