
7132 YL005 | |
|---|---|
DigiKey Part Number | 7132YL005-ND |
Manufacturer | |
Manufacturer Product Number | 7132 YL005 |
Description | HOOK-UP STRND 20AWG YLW 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,81000 € | 132,81 € |
| 2 | 126,34000 € | 252,68 € |
| 3 | 122,67000 € | 368,01 € |
| 5 | 118,17800 € | 590,89 € |
| 7 | 115,29429 € | 807,06 € |
| 10 | 112,29900 € | 1.122,99 € |
| Unit Price without VAT: | 132,81000 € |
|---|---|
| Unit Price with VAT: | 158,04390 € |


