
7132 YL001 | |
|---|---|
DigiKey Part Number | 7132YL001-ND |
Manufacturer | |
Manufacturer Product Number | 7132 YL001 |
Description | HOOK-UP STRND 20AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,25000 € | 688,25 € |
| 2 | 654,15500 € | 1.308,31 € |
| 3 | 634,85667 € | 1.904,57 € |
| 5 | 611,19600 € | 3.055,98 € |
| 7 | 595,99571 € | 4.171,97 € |
| 10 | 580,20800 € | 5.802,08 € |
| Unit Price without VAT: | 688,25000 € |
|---|---|
| Unit Price with VAT: | 819,01750 € |


