20 AWG Hook-Up Wire 7/28 White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7132 WH005

DigiKey Part Number
7132WH005-ND
Manufacturer
Manufacturer Product Number
7132 WH005
Description
HOOK-UP STRND 20AWG WHITE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,31790 €131,79 €
2001,25340 €250,68 €
3001,21693 €365,08 €
5001,17220 €586,10 €
7001,14349 €800,44 €
1.0001,11365 €1.113,65 €
Manufacturers Standard Package
Unit Price without VAT:1,31790 €
Unit Price with VAT:1,56830 €
Alternate Length
HOOK-UP STRND 20AWG WHT 1000'
In-Stock: 2
Unit Price: 661,77000 €