20 AWG Hook-Up Wire 7/28 Slate 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7132 SL005

DigiKey Part Number
7132SL005-ND
Manufacturer
Manufacturer Product Number
7132 SL005
Description
HOOK-UP STRND 20AWG SLATE 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Slate 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1129,31000 €129,31 €
2123,00500 €246,01 €
3119,43667 €358,31 €
5115,06200 €575,31 €
7112,25429 €785,78 €
10109,33700 €1.093,37 €
25102,12160 €2.553,04 €
5096,91540 €4.845,77 €
10095,41850 €9.541,85 €
Manufacturers Standard Package
Unit Price without VAT:129,31000 €
Unit Price with VAT:153,87890 €
Alternate Length
HOOK-UP STRND 20AWG SLATE 1000'
In-Stock: 3
Unit Price: 661,77000 €