
7132 SL001 | |
|---|---|
DigiKey Part Number | 7132SL001-ND |
Manufacturer | |
Manufacturer Product Number | 7132 SL001 |
Description | HOOK-UP STRND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,13000 € | 685,13 € |
| 2 | 651,19000 € | 1.302,38 € |
| 3 | 631,98000 € | 1.895,94 € |
| 5 | 608,42600 € | 3.042,13 € |
| 7 | 593,29429 € | 4.153,06 € |
| 10 | 577,57900 € | 5.775,79 € |
| Unit Price without VAT: | 685,13000 € |
|---|---|
| Unit Price with VAT: | 815,30470 € |


