
7132 OR005 | |
|---|---|
DigiKey Part Number | 7132OR005-ND |
Manufacturer | |
Manufacturer Product Number | 7132 OR005 |
Description | HOOK-UP STRND 20AWG ORG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,31000 € | 129,31 € |
| 2 | 123,00500 € | 246,01 € |
| 3 | 119,43667 € | 358,31 € |
| 5 | 115,06200 € | 575,31 € |
| 7 | 112,25429 € | 785,78 € |
| 10 | 109,33700 € | 1.093,37 € |
| 25 | 102,12160 € | 2.553,04 € |
| 50 | 96,91540 € | 4.845,77 € |
| 100 | 95,41850 € | 9.541,85 € |
| Unit Price without VAT: | 129,31000 € |
|---|---|
| Unit Price with VAT: | 153,87890 € |


