20 AWG Hook-Up Wire 7/28 Orange 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7132 OR001

DigiKey Part Number
7132OR001-ND
Manufacturer
Manufacturer Product Number
7132 OR001
Description
HOOK-UP STRND 20AWG ORANGE 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1661,77000 €661,77 €
2628,99500 €1.257,99 €
3610,43667 €1.831,31 €
5587,68800 €2.938,44 €
7573,07000 €4.011,49 €
10557,89100 €5.578,91 €
25535,37920 €13.384,48 €
Manufacturers Standard Package
Unit Price without VAT:661,77000 €
Unit Price with VAT:787,50630 €
Alternate Length
HOOK-UP STRND 20AWG ORG 100'
In-Stock: 2
Unit Price: 129,31000 €