
7131 BK001 | |
|---|---|
DigiKey Part Number | 7131BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7131 BK001 |
Description | HOOK-UP STRND 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,82000 € | 415,82 € |
| 2 | 395,26000 € | 790,52 € |
| 3 | 383,62333 € | 1.150,87 € |
| 5 | 369,35400 € | 1.846,77 € |
| 7 | 360,18857 € | 2.521,32 € |
| 10 | 350,66800 € | 3.506,68 € |
| Unit Price without VAT: | 415,82000 € |
|---|---|
| Unit Price with VAT: | 494,82580 € |


