
7130 YG001 | |
|---|---|
DigiKey Part Number | 7130YG001-ND |
Manufacturer | |
Manufacturer Product Number | 7130 YG001 |
Description | HOOKUP STRND 24AWG YLW/GRN 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,63000 € | 349,63 € |
| 2 | 332,38500 € | 664,77 € |
| 3 | 322,62333 € | 967,87 € |
| 5 | 310,65200 € | 1.553,26 € |
| 7 | 302,96429 € | 2.120,75 € |
| 10 | 294,97900 € | 2.949,79 € |
| Unit Price without VAT: | 349,63000 € |
|---|---|
| Unit Price with VAT: | 416,05970 € |


