
7130 VI005 | |
|---|---|
DigiKey Part Number | 7130VI005-ND |
Manufacturer | |
Manufacturer Product Number | 7130 VI005 |
Description | HOOK-UP STRND 24AWG VIOLET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,10030 € | 110,03 € |
| 200 | 1,04655 € | 209,31 € |
| 300 | 1,01613 € | 304,84 € |
| 500 | 0,97886 € | 489,43 € |
| 700 | 0,95491 € | 668,44 € |
| 1.000 | 0,93006 € | 930,06 € |
| 2.500 | 0,86855 € | 2.171,38 € |
| 5.000 | 0,82418 € | 4.120,90 € |
| 10.000 | 0,82006 € | 8.200,60 € |
| Unit Price without VAT: | 1,10030 € |
|---|---|
| Unit Price with VAT: | 1,30936 € |


