
7130 BR001 | |
|---|---|
DigiKey Part Number | 7130BR001-ND |
Manufacturer | |
Manufacturer Product Number | 7130 BR001 |
Description | HOOK-UP STRND 24AWG BRN 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,17000 € | 481,17 € |
| 2 | 457,43500 € | 914,87 € |
| 3 | 443,99667 € | 1.331,99 € |
| 5 | 441,52400 € | 2.207,62 € |
| Unit Price without VAT: | 481,17000 € |
|---|---|
| Unit Price with VAT: | 572,59230 € |


