
7057 SL005 | |
|---|---|
DigiKey Part Number | 7057SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7057 SL005 |
Description | HOOK-UP STRND 18AWG SLATE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Slate 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,24910 € | 124,91 € |
| 200 | 1,18800 € | 237,60 € |
| 300 | 1,15343 € | 346,03 € |
| 500 | 1,11108 € | 555,54 € |
| 700 | 1,08387 € | 758,71 € |
| 1.000 | 1,05562 € | 1.055,62 € |
| Unit Price without VAT: | 1,24910 € |
|---|---|
| Unit Price with VAT: | 1,48643 € |


