
7057 SL001 | |
|---|---|
DigiKey Part Number | 7057SL001-ND |
Manufacturer | |
Manufacturer Product Number | 7057 SL001 |
Description | HOOK-UP STRND 18AWG SLATE 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Slate 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,92000 € | 530,92 € |
| 2 | 504,58000 € | 1.009,16 € |
| 3 | 489,67000 € | 1.469,01 € |
| 5 | 471,38800 € | 2.356,94 € |
| 7 | 459,64571 € | 3.217,52 € |
| 10 | 447,44600 € | 4.474,46 € |
| Unit Price without VAT: | 530,92000 € |
|---|---|
| Unit Price with VAT: | 631,79480 € |


