
7057 BL005 | |
|---|---|
DigiKey Part Number | 7057BL005-ND |
Manufacturer | |
Manufacturer Product Number | 7057 BL005 |
Description | HOOK-UP STRND 18AWG BLU 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Blue 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,12000 € | 123,12 € |
| 2 | 117,12000 € | 234,24 € |
| 3 | 113,72000 € | 341,16 € |
| 5 | 109,56000 € | 547,80 € |
| 7 | 106,88714 € | 748,21 € |
| 10 | 104,11200 € | 1.041,12 € |
| 25 | 97,24640 € | 2.431,16 € |
| 50 | 92,29260 € | 4.614,63 € |
| 100 | 90,52690 € | 9.052,69 € |
| Unit Price without VAT: | 123,12000 € |
|---|---|
| Unit Price with VAT: | 146,51280 € |


