18 AWG Hook-Up Wire 7/26 Blue 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7057 BL001

DigiKey Part Number
7057BL001-ND
Manufacturer
Manufacturer Product Number
7057 BL001
Description
HOOK-UP STRND 18AWG BLU 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Blue 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1533,33000 €533,33 €
2506,87500 €1.013,75 €
3491,90000 €1.475,70 €
5473,53400 €2.367,67 €
7461,73857 €3.232,17 €
10449,48300 €4.494,83 €
Manufacturers Standard Package
Unit Price without VAT:533,33000 €
Unit Price with VAT:634,66270 €
Alternate Length
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 1
Unit Price: 128,04000 €