
7057/19 GR005 | |
|---|---|
DigiKey Part Number | 7057/19GR005-ND |
Manufacturer | |
Manufacturer Product Number | 7057/19 GR005 |
Description | HOOK-UP STRND 18AWG GRN 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Green 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,36000 € | 148,36 € |
| 2 | 141,11500 € | 282,23 € |
| 3 | 137,01667 € | 411,05 € |
| 5 | 131,99000 € | 659,95 € |
| 7 | 128,76286 € | 901,34 € |
| 10 | 125,41300 € | 1.254,13 € |
| Unit Price without VAT: | 148,36000 € |
|---|---|
| Unit Price with VAT: | 176,54840 € |


