18 AWG Hook-Up Wire 19/30 Green 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7057/19 GR001

DigiKey Part Number
7057/19GR001-ND
Manufacturer
Manufacturer Product Number
7057/19 GR001
Description
HOOK-UP STRND 18AWG GRN 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Green 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1545,46000 €545,46 €
2518,39500 €1.036,79 €
3503,06667 €1.509,20 €
5484,27400 €2.421,37 €
7472,20143 €3.305,41 €
10459,66300 €4.596,63 €
Manufacturers Standard Package
Unit Price without VAT:545,46000 €
Unit Price with VAT:649,09740 €
Alternate Length
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 3
Unit Price: 148,36000 €