
7056/19 RD001 | |
|---|---|
DigiKey Part Number | 7056/19RD001-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 RD001 |
Description | HOOK-UP STRND 20AWG RED 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Red 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,34000 € | 405,34 € |
| 2 | 385,39000 € | 770,78 € |
| 3 | 374,10000 € | 1.122,30 € |
| 5 | 360,25800 € | 1.801,29 € |
| 7 | 351,36714 € | 2.459,57 € |
| 10 | 342,13400 € | 3.421,34 € |
| 25 | 336,51240 € | 8.412,81 € |
| Unit Price without VAT: | 405,34000 € |
|---|---|
| Unit Price with VAT: | 482,35460 € |


