
7056/19 OR005 | |
|---|---|
DigiKey Part Number | 7056/19OR005-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 OR005 |
Description | HOOK-UP STRND 20AWG ORG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Orange 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,64000 € | 100,64 € |
| 2 | 95,74500 € | 191,49 € |
| 3 | 92,97333 € | 278,92 € |
| 5 | 89,58000 € | 447,90 € |
| 7 | 87,40143 € | 611,81 € |
| 10 | 85,13800 € | 851,38 € |
| 25 | 79,54000 € | 1.988,50 € |
| 50 | 75,50180 € | 3.775,09 € |
| 100 | 72,92780 € | 7.292,78 € |
| Unit Price without VAT: | 100,64000 € |
|---|---|
| Unit Price with VAT: | 119,76160 € |


