
7056/19 OR001 | |
|---|---|
DigiKey Part Number | 7056/19OR001-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 OR001 |
Description | HOOK-UP STRND 20AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Orange 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,62000 € | 405,62 € |
| 2 | 385,56500 € | 771,13 € |
| 3 | 374,21667 € | 1.122,65 € |
| 5 | 360,29600 € | 1.801,48 € |
| 7 | 351,35857 € | 2.459,51 € |
| 10 | 342,07300 € | 3.420,73 € |
| Unit Price without VAT: | 405,62000 € |
|---|---|
| Unit Price with VAT: | 482,68780 € |


