
7055/19 GR005 | |
|---|---|
DigiKey Part Number | A7055/19G-100-ND |
Manufacturer | |
Manufacturer Product Number | 7055/19 GR005 |
Description | HOOK-UP STRND 22AWG GRN 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Green 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,27000 € | 81,27 € |
| 2 | 77,33000 € | 154,66 € |
| 3 | 75,10000 € | 225,30 € |
| 5 | 72,36600 € | 361,83 € |
| 7 | 70,61143 € | 494,28 € |
| 10 | 68,79000 € | 687,90 € |
| Unit Price without VAT: | 81,27000 € |
|---|---|
| Unit Price with VAT: | 96,71130 € |


